- RS Stock No.:
- 723-9583
- Brand:
- RS PRO
2 In stock for delivery within 1 working days
Added
Price Each
£9.10
(exc. VAT)
£10.92
(inc. VAT)
Units | Per unit |
1 - 24 | £9.10 |
25 - 49 | £8.09 |
50 - 99 | £7.17 |
100 - 249 | £6.23 |
250 + | £5.32 |
- RS Stock No.:
- 723-9583
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, 110 & 220Vac, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 40mcd |
Length | 25.5mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size IP67
- APEM Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead...