- RS Stock No.:
- 700-1766
- Brand:
- RS PRO
21 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.82
(exc. VAT)
£10.58
(inc. VAT)
Units | Per unit |
1 - 24 | £8.82 |
25 - 49 | £7.85 |
50 - 99 | £6.96 |
100 - 249 | £6.03 |
250 + | £5.14 |
- RS Stock No.:
- 700-1766
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Solder lug/faston terminals
• Sealed to IP67
• Life expectancy of 100000
• Maximum panel thickness 7mm
• Solder lug/faston terminals
• Sealed to IP67
• Life expectancy of 100000
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 25mcd |
Length | 33.9mm |
- RS Stock No.:
- 700-1766
- Brand:
- RS PRO
Related links
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Panel Mount Indicator 8mm Mounting Hole Size IP67