Marl Yellow Indicator, 2.1V dc, 8.5mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 666-7337
- Mfr. Part No.:
- 665-521-04-50
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 666-7337
- Mfr. Part No.:
- 665-521-04-50
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.1V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8.5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 18.4mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.1V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 18.4mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.5mm Mount, IP68, 665 Series
Hard black anodised aluminium housing
Hexagon bezel to aid mounting to panel
PTFE mounting/panel seal
Sealed to IP68 (10psi) to BS5420
Suitable for high vibration applications
Ideal for marine applications
Hexagon bezel to aid mounting to panel
PTFE mounting/panel seal
Sealed to IP68 (10psi) to BS5420
Suitable for high vibration applications
Ideal for marine applications


