Marl Red Panel Mount Indicator, 2 V dc, Lead Wire Termination, IP68
- RS Stock No.:
- 666-7334
- Mfr. Part No.:
- 665-501-04-50
- Brand:
- Marl
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£32.98
(exc. VAT)
£39.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 06 April 2026
- Plus 20 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £32.98 |
| 25 - 49 | £31.96 |
| 50 - 99 | £30.97 |
| 100 - 249 | £29.02 |
| 250 + | £27.97 |
*price indicative
- RS Stock No.:
- 666-7334
- Mfr. Part No.:
- 665-501-04-50
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 2 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 18.4mm | |
| Mount Hole Size | 8.5 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 2 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 18.4mm | ||
Mount Hole Size 8.5 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.5mm Mount, IP68, 665 Series
Hard black anodised aluminium housing
Hexagon bezel to aid mounting to panel
PTFE mounting/panel seal
Sealed to IP68 (10psi) to BS5420
Suitable for high vibration applications
Ideal for marine applications
Related links
- Marl Red Panel Mount Indicator Solder Tab Termination
- Marl Red Panel Mount Indicator Solder Tab Termination, IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Solder Tab Termination 110V ac 13 mm
- Marl Lead Wire Termination 2.8V 8 mm
- Marl Red Panel Mount Indicator 8 V ac/dc, Lead Termination
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 2V 8.1 mm
- Marl 537 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 8.1 mm

