Marl 538 Series Panel Mount LED Indicator, White Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 12.7 mm

Bulk discount available

Subtotal (1 unit)*

£34.56

(exc. VAT)

£41.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 03 April 2026
  • Plus 60 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£34.56
15 - 24£31.14
25 - 49£29.03
50 - 99£25.92
100 +£23.08

*price indicative

RS Stock No.:
666-7312
Mfr. Part No.:
538-997-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

White

Maximum Forward Current

16mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Solder Tab

LED Colour

White

IP Rating

IP67

Minimum Supply Voltage

12V

Mount Hole Size

12.7 mm

Viewing Angle

Wide

Maximum Supply Voltage

28V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

743mcd

Length

37mm

Standards/Approvals

CE, UKCA, RoHS

Series

538

Lens Finish

Diffused

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 538 Series


Stainless steel housing

Full internal potting to resist shock and vibration

Sealed to IP67

Related links