Marl, Cool White Panel Mount Indicator, Solder Tab Termination 110V ac, IP67, 8.1 mm
- RS Stock No.:
- 666-7292
- Mfr. Part No.:
- 698-997-75
- Brand:
- Marl
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 666-7292
- Mfr. Part No.:
- 698-997-75
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 6mA | |
| Terminal Type | Solder Tab | |
| LED Colour | Cool White | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Maximum Supply Voltage | 110V ac | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 393mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 31.9mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 6mA | ||
Terminal Type Solder Tab | ||
LED Colour Cool White | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Maximum Supply Voltage 110V ac | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 393mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 31.9mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67

