Marl Blue Panel Mount Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 666-7270
- Mfr. Part No.:
- 698-930-63
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£24.48
(exc. VAT)
£29.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 65 unit(s) shipping from 02 March 2026
- Plus 80 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £24.48 |
| 15 - 24 | £22.03 |
| 25 - 49 | £20.54 |
| 50 - 99 | £18.36 |
| 100 + | £16.35 |
*price indicative
- RS Stock No.:
- 666-7270
- Mfr. Part No.:
- 698-930-63
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12 → 28V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8.1mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Current Rating | 6 → 16mA | |
| Length | 31.9mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12 → 28V | ||
Light Output Colour Blue | ||
Mounting Hole Size 8.1mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Current Rating 6 → 16mA | ||
Length 31.9mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67
Full internal potting to resist shock and vibration
Sealed to IP67
Related links
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 12.7mm Mounting Hole Size IP67

