Marl Yellow Panel Mount Indicator, 12 V, 28 V, Solder Tab Termination, IP67
- RS Stock No.:
- 666-7268
- Mfr. Part No.:
- 698-521-63
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£36.40
(exc. VAT)
£43.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 200 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £36.40 |
| 15 - 24 | £32.76 |
| 25 - 49 | £30.58 |
| 50 - 99 | £27.34 |
| 100 + | £24.32 |
*price indicative
- RS Stock No.:
- 666-7268
- Mfr. Part No.:
- 698-521-63
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12 V, 28 V | |
| Light Output Colour | Yellow | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Length | 31.9mm | |
| Mount Hole Size | 8.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 12 V, 28 V | ||
Light Output Colour Yellow | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Length 31.9mm | ||
Mount Hole Size 8.1 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67
Related links
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator Solder Tab Termination, IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67

