Marl Yellow Panel Mount Indicator, 12 → 28V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

Image representative of range

RS Stock No.:
666-7246
Mfr. Part No.:
532-111-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

12 → 28V dc

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

8 → 20mA

Length

37mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 532 Series


Stainless steel housing
180° viewing angle
Full internal potting to resist shock and vibration
Sealed to IP67