Schneider Electric Harmony Series Red Panel Mount Indicator, 12V, Screw Termination, IP40, IP65, 12 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£15.77

(exc. VAT)

£18.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£15.77
15 - 24£14.82
25 +£14.22

*price indicative

RS Stock No.:
609-1787
Mfr. Part No.:
XVLA324
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

12V

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

18mA

Termination Type

Screw

Mount Type

Panel

IP Rating

IP40, IP65

Mount Hole Size

12 mm

Bezel Style

Prominent

Bezel Colour

Black

Length

16mm

Standards/Approvals

IEC 947-5-1, CSA, RoHS, IEC 947-5-4, UL, IEC 947-1, EN 60947-5-1

Series

Harmony

Lens Shape

Round

COO (Country of Origin):
ES

XVL A series lamps


Range of Led indicators Ø 8 and 12 mm.

Version with plastic bezel and integrated cover.

IP 40 / IP 65 with XVL seal

For Ø 8 pilot lights, the "+ "corresponds to the longer tag

Harmony series style 7


22 mm Ø compact range, simple to use and quick to install.

It cannot be removed from the front and protects the safety of people and installations.

Monolithic buttons and indicator lights with plastic bezel.

Connection by screws and brackets.

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Related links