Dialight 609 Series, Green Indicator, Solder Tab Termination 24V dc, 9 mm
- RS Stock No.:
- 541-4779
- Mfr. Part No.:
- 609-1212-140F
- Brand:
- Dialight
Bulk discount available
Subtotal (1 unit)*
£8.49
(exc. VAT)
£10.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 97 unit(s) shipping from 05 June 2026
- Plus 155 unit(s) shipping from 18 September 2026
- Plus 155 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.49 |
| 25 - 49 | £8.24 |
| 50 - 99 | £7.98 |
| 100 - 249 | £7.74 |
| 250 + | £7.54 |
*price indicative
- RS Stock No.:
- 541-4779
- Mfr. Part No.:
- 609-1212-140F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| Mount Hole Size | 9 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 110mcd | |
| Standards/Approvals | RoHS, UL | |
| Length | 43.2mm | |
| Series | 609 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Indicator | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
Mount Hole Size 9 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 110mcd | ||
Standards/Approvals RoHS, UL | ||
Length 43.2mm | ||
Series 609 | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Related links
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination

