Dialight Red Panel Mount Indicator, 1.9V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 541-4101
- Mfr. Part No.:
- 559-6101-007F
- Brand:
- Dialight
Subtotal (1 unit)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.87 |
*price indicative
- RS Stock No.:
- 541-4101
- Mfr. Part No.:
- 559-6101-007F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 1.9V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 2100mcd | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 1.9V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 2100mcd | ||
Length 15.9mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 6.35mm Mount
Snap-in fixing requires no additional hardware
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Dialight Green 1.9V dc Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green 1.9V dc Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination

