Dialight Red Panel Mount Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 541-3990
- Mfr. Part No.:
- 559-0102-007F
- Brand:
- Dialight
Bulk discount available
Subtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 105 unit(s) shipping from 02 March 2026
- Plus 288 unit(s) shipping from 09 March 2026
- Plus 600 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.59 |
| 25 - 49 | £2.31 |
| 50 - 99 | £2.01 |
| 100 - 249 | £1.73 |
| 250 + | £1.50 |
*price indicative
- RS Stock No.:
- 541-3990
- Mfr. Part No.:
- 559-0102-007F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 10mA | |
| Intensity | 8mcd | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 10mA | ||
Intensity 8mcd | ||
Length 15.9mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
Related links
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green 1.9V dc Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination

