CML Innovative Technologies Yellow Panel Mount Indicator, 12V, 8mm Mounting Hole Size

Subtotal (1 unit)*

£5.14

(exc. VAT)

£6.17

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 93 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.14

*price indicative

RS Stock No.:
491-3578
Mfr. Part No.:
190502Z2
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

12V

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

19mA

Length

41mm

LED Indicator, 8mm Mounting, 12 & 24 ac/dc


5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel

Supplied with

fixing nut & washer

Related links