APEM Panel Mount Indicator, 30mm Mounting Hole Size
- RS Stock No.:
- 377-9507
- Mfr. Part No.:
- A02791
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-9507
- Mfr. Part No.:
- A02791
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mounting Hole Size | 30mm | |
| Lamp Type | LED | |
| Length | 46mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Mounting Hole Size 30mm | ||
Lamp Type LED | ||
Length 46mm | ||
- COO (Country of Origin):
- GB
AO2 Series Indicator - 30mm
Modular construction indicator with 30mm diameter panel cut-out. Available with a flush mount silver anodised aluminium bezel. A complete indicator assembly requires an operator, lens and lamp.
Panel sealing to IP65
Illuminated with T1 midget groove filament lamp or LED
For lenses see stk no 239-3758 typically
Illuminated with T1 midget groove filament lamp or LED
For lenses see stk no 239-3758 typically
