Bulgin Blue Panel Mount Indicator, 24 V dc, Solder Tab Termination, IP67
- RS Stock No.:
- 376-9184
- Distrelec Article No.:
- 303-99-250
- Mfr. Part No.:
- DX0505/BL/24
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£36.28
(exc. VAT)
£43.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £36.28 |
| 10 - 99 | £28.30 |
| 100 - 499 | £27.21 |
| 500 + | £25.40 |
*price indicative
- RS Stock No.:
- 376-9184
- Distrelec Article No.:
- 303-99-250
- Mfr. Part No.:
- DX0505/BL/24
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Voltage | 24 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 25mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Length | 41.2mm | |
| Mount Hole Size | 12.2 mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Voltage 24 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 25mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Length 41.2mm | ||
Mount Hole Size 12.2 mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant
5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
Supplied with
O-ring, fixing nut and shakeproof washer
Related links
- Bulgin Blue Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Yellow Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Green Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Red Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Yellow Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin DX Series Red Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin DX Series Green Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Green Panel Mount Indicator Solder Tab Termination, IP67

