Signal Construct Green Panel Mount Indicator, 24 → 28V, 10mm Mounting Hole Size
- RS Stock No.:
- 369-4018
- Distrelec Article No.:
- 301-79-211
- Mfr. Part No.:
- SKGH10724A
- Brand:
- Signal Construct
Bulk discount available
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 585 unit(s) shipping from 05 January 2026
- Plus 69 unit(s) shipping from 05 January 2026
- Plus 480 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.37 |
| 25 - 49 | £4.84 |
| 50 - 99 | £4.49 |
| 100 - 249 | £4.19 |
| 250 + | £3.75 |
*price indicative
- RS Stock No.:
- 369-4018
- Distrelec Article No.:
- 301-79-211
- Mfr. Part No.:
- SKGH10724A
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 24 → 28V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 10mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Current Rating | 10mA | |
| Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 24 → 28V | ||
Light Output Colour Green | ||
Mounting Hole Size 10mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Current Rating 10mA | ||
Length 38mm | ||
- COO (Country of Origin):
- DE
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
Related links
- Signal Construct Green Panel Mount Indicator 22mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Green Panel Mount Indicator 5mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Green 24 → 28V IP67
- Signal Construct Red Panel Mount Indicator 10mm Mounting Hole Size
