- RS Stock No.:
- 369-3677
- Mfr. Part No.:
- SMQD22734
- Brand:
- Signal Construct
23 In stock for delivery within 1 working days
Added
Price Each
£34.60
(exc. VAT)
£41.52
(inc. VAT)
Units | Per unit |
1 - 9 | £34.60 |
10 - 24 | £31.69 |
25 - 49 | £28.72 |
50 - 99 | £25.78 |
100 + | £22.84 |
- RS Stock No.:
- 369-3677
- Mfr. Part No.:
- SMQD22734
- Brand:
- Signal Construct
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 20 → 28V |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 43.8mm |