Marl 524 Series Panel Mount LED Indicator, Yellow Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm

Bulk discount available

Subtotal (1 unit)*

£22.95

(exc. VAT)

£27.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£22.95
15 - 24£20.63
25 - 49£19.25
50 - 99£17.21
100 +£15.31

*price indicative

RS Stock No.:
351-4300
Mfr. Part No.:
524-521-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

Yellow

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Yellow

Terminal Type

Solder Tab

IP Rating

IP67

Viewing Angle

Wide

Mount Hole Size

8.1 mm

Minimum Supply Voltage

24V

Maximum Supply Voltage

28V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

440mcd

Length

36.9mm

Standards/Approvals

CE, UKCA, RoHS

Series

524

Lens Finish

Diffused

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 12/24Vdc, 524 Series


12.7mm low profile style robust stainless steel housing for operation in harsh environments

7mm Coloured diffused polycarbonate lens

Ingress protection to IP67

Sunlight viewable

Fully internally potted

Shock and vibration resistant

0.11 inch (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Related links