Marl 524 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm
- RS Stock No.:
- 351-4293
- Mfr. Part No.:
- 524-532-23
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£24.66
(exc. VAT)
£29.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 80 unit(s) shipping from 02 April 2026
- Plus 80 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £24.66 |
| 15 - 24 | £22.22 |
| 25 - 49 | £20.69 |
| 50 - 99 | £18.47 |
| 100 + | £16.45 |
*price indicative
- RS Stock No.:
- 351-4293
- Mfr. Part No.:
- 524-532-23
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V dc | |
| Mount Hole Size | 8.1 mm | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 2157mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 36.9mm | |
| Series | 524 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V dc | ||
Mount Hole Size 8.1 mm | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 2157mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 36.9mm | ||
Series 524 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12/24Vdc, 524 Series
12.7mm low profile style robust stainless steel housing for operation in harsh environments
7mm Coloured diffused polycarbonate lens
Ingress protection to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
0.11 inch (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl 524 Series Red Panel Mount Indicator 8.1mm Mounting Hole Size Solder Lug Termination, IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67

