Marl 524 Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Tab Termination 12V dc, IP67, 8.1 mm
- RS Stock No.:
- 351-4259
- Distrelec Article No.:
- 300-70-850
- Mfr. Part No.:
- 524-501-21
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£22.42
(exc. VAT)
£26.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 20 unit(s) shipping from 30 March 2026
- Plus 40 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £22.42 |
| 15 - 24 | £20.15 |
| 25 - 49 | £18.86 |
| 50 - 99 | £16.84 |
| 100 + | £14.99 |
*price indicative
- RS Stock No.:
- 351-4259
- Distrelec Article No.:
- 300-70-850
- Mfr. Part No.:
- 524-501-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 8.1 mm | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 458mcd | |
| Length | 36.9mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 524 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 8.1 mm | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 458mcd | ||
Length 36.9mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 524 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12/24Vdc, 524 Series
12.7mm low profile style robust stainless steel housing for operation in harsh environments
7mm Coloured diffused polycarbonate lens
Ingress protection to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
0.11 inch (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl 524 Series Red Panel Mount Indicator 8.1mm Mounting Hole Size Solder Lug Termination, IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination

