Marl Green Panel Mount Indicator, 24V dc, 6.1mm Mounting Hole Size
- RS Stock No.:
- 351-4237
- Mfr. Part No.:
- 696-324-22
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.16
(exc. VAT)
£46.99
(inc. VAT)
- RS Stock No.:
- 351-4237
- Mfr. Part No.:
- 696-324-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.1mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 6.1mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 24mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6.1mm Mount, 696 Series
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust black anodised aluminium housing
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust black anodised aluminium housing
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
Supplied with sealing ring, fixing nut, lock washer

