Marl Red Panel Mount Indicator, 24 V dc
- RS Stock No.:
- 351-4221
- Mfr. Part No.:
- 696-301-22
- Brand:
- Marl
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£38.26
(exc. VAT)
£45.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £38.26 |
| 15 - 49 | £36.39 |
| 50 - 99 | £34.44 |
| 100 + | £32.52 |
*price indicative
- RS Stock No.:
- 351-4221
- Mfr. Part No.:
- 696-301-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 24 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Length | 24mm | |
| Mount Hole Size | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 24 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Length 24mm | ||
Mount Hole Size 6.1 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6.1mm Mount, 696 Series
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust black anodised aluminium housing
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
Supplied with sealing ring, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67

