Marl Red Indicator, 12V dc, 6.1mm Mounting Hole Size

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£39.41

(exc. VAT)

£47.29

(inc. VAT)

RS Stock No.:
351-4142
Mfr. Part No.:
696-301-21
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

6.1mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

20mA

Length

24mm

Priced to Clear

Yes

COO (Country of Origin):
GB

LED Indicators, 6.1mm Mount, 696 Series


Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust black anodised aluminium housing
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately

Supplied with

Supplied with sealing ring, fixing nut, lock washer
Recently viewed