Marl Yellow Indicator, 12V dc, 6.1mm Mounting Hole Size
- RS Stock No.:
- 351-4136
- Mfr. Part No.:
- 520-325-21
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-4136
- Mfr. Part No.:
- 520-325-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 6.1mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Current Rating | 20mA | |
| Length | 24mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 6.1mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Current Rating 20mA | ||
Length 24mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.1mm Mount
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust stainless steel housing for operation in harsh environments
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust stainless steel housing for operation in harsh environments
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
sealing ring, fixing nut, lock washer

