Marl 520 Series Green Panel Mount Indicator, 12 V dc, IP67
- RS Stock No.:
- 351-4120
- Mfr. Part No.:
- 520-324-21
- Brand:
- Marl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.16
(exc. VAT)
£46.99
(inc. VAT)
- RS Stock No.:
- 351-4120
- Mfr. Part No.:
- 520-324-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12 V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 24mm | |
| Standards/Approvals | RoHS | |
| Series | 520 | |
| Mount Hole Size | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 12 V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 24mm | ||
Standards/Approvals RoHS | ||
Series 520 | ||
Mount Hole Size 6.1 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.1mm Mount
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust stainless steel housing for operation in harsh environments
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
sealing ring, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67

