CML Innovative Technologies 190AX Series, Red Panel Mount Indicator, Solder Tab Termination 12V ac, IP67, 8 mm

Subtotal (1 unit)*

£5.76

(exc. VAT)

£6.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.76

*price indicative

RS Stock No.:
339-0508
Mfr. Part No.:
190A2350
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

Solder Tab

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

12V ac

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

60mcd

Standards/Approvals

RoHS ,REACH SVHC compliant

Length

44mm

Series

190AX

COO (Country of Origin):
GB

RS Pro LED Indicator, 8mm Mount, 12/24Vac/dc, 190 Series


From RS Pro, this series of LED Indicators are excellent for both indoor and outdoor applications. The front panel boasts an IP67 rating, meaning it performs well within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


5 mm High contrast white diffused epoxy lens;IP67 rated (front panel);9.5 mm recessed or Prominent style bright satin, chrome brass bezel;Operating Temperature range: -20 to +50°C;0.110” (2.8 x 0.8 mm) terminals;Gold terminal is Anode +ve;Solder Tab Terminals

Supplied with

fixing nut, washer and gasket.

Related links