Dialight 557 Series, Green Panel Mount Indicator, Lead Wire Termination 24V dc, 17.5 mm

Bulk discount available

Subtotal (1 unit)*

£17.75

(exc. VAT)

£21.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 70 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£17.75
25 - 49£15.95
50 - 99£15.08
100 - 249£13.40
250 +£12.99

*price indicative

RS Stock No.:
311-7123
Mfr. Part No.:
557-1605-203F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Terminal Type

Lead Wire

LED Colour

Green

Mount Hole Size

17.5 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

4900mcd

Length

35.6mm

Standards/Approvals

RoHS, UL

Series

557

Non Compliant

LED Indicators, 17.5mm Mount, 12 & 24Vdc


17.8mm Coloured diffused polycarbonate lens

Illuminated by 4 LEDs

Flat lens

Sunlight visible

White polycarbonate housing

Mounting hole size: 17.5mm

Low power consumption

Low heat generation

Shock and vibration resistant

Operating Temperature Range: -25 to + 85°C

Electrical connections via flexible leads

Related links