- RS Stock No.:
- 310-7249
- Mfr. Part No.:
- 651-102-76-08
- Brand:
- Marl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 310-7249
- Mfr. Part No.:
- 651-102-76-08
- Brand:
- Marl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12.7mm Mount, 110/230Vac, Test Facility, 651 Series
Anode red lead, Cathode black lead, Test blue lead
Professional LED panel indicator
Test negative lamp test facility
10mm coloured diffused epoxy lens
Sealed to IP67
17mm bezel black anodised aluminium housing
Fully internally potted
Life Expectancy: 90000 Hours
Supplied with sealing washer, fixing nut, lock washer
Professional LED panel indicator
Test negative lamp test facility
10mm coloured diffused epoxy lens
Sealed to IP67
17mm bezel black anodised aluminium housing
Fully internally potted
Life Expectancy: 90000 Hours
Supplied with sealing washer, fixing nut, lock washer
Note
110V a.c. versions are not suitable for use on 230V a.c. supplies by use of a dropper resistor.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 12.7mm |
Lamp Type | LED |
Bezel Colour | Black |
Current Rating | 3mA |
Length | 38.5mm |