Marl Yellow Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
310-7047
Mfr. Part No.:
512-521-76
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Current Rating

4mA

Intensity

960mcd

Length

33mm

COO (Country of Origin):
GB

LED Indicators, 12.7mm Mount, 110/230Vac, 512 Series


All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

9.9mm High contrast smoked polycarbonate lens
17mm bezel, bright nickel plated brass housing
Sunlight viewable
Fully internally potted
110 (2.8mm) terminals (0.5mm thick)

Note

110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Recently viewed