Marl Red Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 310-7025
- Mfr. Part No.:
- 512-501-76
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 310-7025
- Mfr. Part No.:
- 512-501-76
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Current Rating | 4mA | |
| Intensity | 550mcd | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 230V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Current Rating 4mA | ||
Intensity 550mcd | ||
Length 33mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 12.7mm Mount, 110/230Vac, 512 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
9.9mm High contrast smoked polycarbonate lens
17mm bezel, bright nickel plated brass housing
Sunlight viewable
Fully internally potted
110 (2.8mm) terminals (0.5mm thick)
17mm bezel, bright nickel plated brass housing
Sunlight viewable
Fully internally potted
110 (2.8mm) terminals (0.5mm thick)
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.

