Marl Green Indicator, 12V dc, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 310-6909
- Mfr. Part No.:
- 512-532-21
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 310-6909
- Mfr. Part No.:
- 512-532-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Current Rating | 20mA | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Current Rating 20mA | ||
Length 33mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12/24Vdc, 512 Series
9.9mm High contrast smoked polycarbonate lens
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer

