Marl Red Panel Mount Indicator, 110V ac, 25.4mm Mounting Hole Size
- RS Stock No.:
- 296-9579
- Mfr. Part No.:
- 671-290-75
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.15
(exc. VAT)
£61.38
(inc. VAT)
- RS Stock No.:
- 296-9579
- Mfr. Part No.:
- 671-290-75
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 19mA | |
| Length | 67mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Length 67mm | ||
- COO (Country of Origin):
- GB

