Marl Yellow Indicator, 24V dc, 25.4mm Mounting Hole Size
- RS Stock No.:
- 296-9557
- Mfr. Part No.:
- 671-291-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£55.17
(exc. VAT)
£66.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £55.17 |
| 15 - 49 | £52.50 |
| 50 - 99 | £49.84 |
| 100 - 249 | £47.20 |
| 250 + | £44.52 |
*price indicative
- RS Stock No.:
- 296-9557
- Mfr. Part No.:
- 671-291-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 19mA | |
| Length | 67mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Length 67mm | ||
- COO (Country of Origin):
- GB

