Arcolectric (Bulgin) Ltd 0480 Series Green Neon Panel Mount Indicator, 250V, 30 x 22.1mm Mounting Hole Size, Solder Tab
- RS Stock No.:
- 294-5393
- Mfr. Part No.:
- C0480ALNAH
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 137 unit(s) shipping from 19 January 2026
- Plus 27 unit(s) shipping from 19 January 2026
- Plus 100 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.12 |
| 25 - 49 | £4.49 |
| 50 - 99 | £4.37 |
| 100 - 249 | £3.99 |
| 250 + | £3.34 |
*price indicative
- RS Stock No.:
- 294-5393
- Mfr. Part No.:
- C0480ALNAH
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage Rating | 250V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 30 x 22.1mm | |
| Lamp Type | Neon | |
| Termination Type | Solder Tab | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 16A | |
| Shape | Rectangle | |
| Series | 0480 | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage Rating 250V | ||
Light Output Colour Green | ||
Mounting Hole Size 30 x 22.1mm | ||
Lamp Type Neon | ||
Termination Type Solder Tab | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 16A | ||
Shape Rectangle | ||
Series 0480 | ||
- COO (Country of Origin):
- TN
Bulgin 0480 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current - C0480ALNAH
This panel mount indicator is designed for seamless integration into various electrical systems. Offering a voltage rating of 250V and a vibrant green lamp output, it serves as an effective visibility solution. The indicator features a prominent black bezel, allowing it to stand out within any panel setup. Its dimensions include a mounting hole size of 30 x 22.1mm, ensuring compatibility with standard panel openings.
Features & Benefits
• Durable neon lamp type provides clear illumination
• High voltage rating of 250V for versatile applications
• Solder tab termination type facilitates easy installation
• Prominent bezel design enhances visibility and aesthetics
• Capable of handling a current rating of 16A under load
• Black bezel mounting complements various equipment styles
• High voltage rating of 250V for versatile applications
• Solder tab termination type facilitates easy installation
• Prominent bezel design enhances visibility and aesthetics
• Capable of handling a current rating of 16A under load
• Black bezel mounting complements various equipment styles
Applications
• Used in control panels for status indication
• Employed in machinery for power signalling
• Ideal for automation systems requiring visual alerts
• Utilised in electrical devices needing robust status indicators
• Employed in machinery for power signalling
• Ideal for automation systems requiring visual alerts
• Utilised in electrical devices needing robust status indicators
How does the prominent bezel design improve functionality?
The prominent bezel ensures that the indicator is easily visible from various angles, making it suitable for environments where quick status recognition is crucial.
What type of installation is required for this indicator?
This indicator features solder tab connections, making it necessary for users to have basic soldering skills for a reliable connection during installation.
In what type of environments is this indicator most effective?
It is particularly effective in industrial applications and settings where high visibility is needed for operational safety and monitoring.
Can this indicator be used in outdoor applications?
While it is designed primarily for panel use, any outdoor application should consider proper housing or design to protect it from environmental factors.
What maintenance is needed to ensure optimum performance?
Regular visual inspections should be conducted to verify functionality, ensuring that the lamp remains illuminated and connections remain secure over time.
Related links
- Arcolectric (Bulgin) Ltd 0480 Series Red Neon Panel Mount Indicator 30 x 22.1mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Green Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Orange Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Red Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Red Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Green Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0276 Series Green Neon Panel Mount Indicator 9.5mm Mounting Hole Size, Solder Tab
