Marl Yellow Panel Mount Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.:
249-8702
Mfr. Part No.:
651-111-76
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

4mA

Length

38.5mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 110/230Vac, 651 Series


10mm coloured diffused domed lens
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer

Note

110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.