Marl Red Panel Mount Indicator, 230 V ac, Solder Tab Termination, IP67
- RS Stock No.:
- 249-8689
- Mfr. Part No.:
- 651-105-76
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£33.56
(exc. VAT)
£40.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £33.56 |
| 15 - 49 | £32.86 |
| 50 - 99 | £25.27 |
| 100 - 249 | £22.75 |
| 250 + | £22.04 |
*price indicative
- RS Stock No.:
- 249-8689
- Mfr. Part No.:
- 651-105-76
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 230 V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 4mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 38.5mm | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 230 V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 4mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 38.5mm | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- GB




LED Indicator, 12.7mm Mount, 110/230Vac, 651 Series
10mm coloured diffused domed lens
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.
Related links
- Marl Red Panel Mount Indicator Solder Tab Termination, IP67
- Marl Solder Tab Termination 110V ac 12.7 mm
- Marl 514 Series Yellow Panel Mount Indicator Solder Tab Termination, IP67
- Marl Green Panel Mount Indicator Solder Tab Termination, IP67
- Marl Red Panel Mount Indicator Solder Tab Termination
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 230V ac
- Marl Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67

