Marl Red Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 249-8667
- Mfr. Part No.:
- 651-102-76
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.56
(exc. VAT)
£40.27
(inc. VAT)
- RS Stock No.:
- 249-8667
- Mfr. Part No.:
- 651-102-76
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 4mA | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 230V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 4mA | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB




