Marl, Yellow Panel Mount Indicator, Solder Tab Termination 110V ac, IP67, 12.7 mm

Bulk discount available

Subtotal (1 unit)*

£39.84

(exc. VAT)

£47.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£39.84
25 - 49£38.96
50 - 99£38.33
100 - 249£37.37
250 +£36.61

*price indicative

RS Stock No.:
249-8651
Mfr. Part No.:
651-111-75
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

LED Colour

Yellow

Product Type

Panel Mount Indicator

Terminal Type

Solder Tab

Maximum Supply Voltage

110 V ac

IP Rating

IP67

Mount Hole Size

12.7 mm

Length

38.5 mm

Luminous Intensity

17 mcd

Maximum Forward Current

9 mA

Multicolour/Single Colour

Single Colour

Standards/Approvals

CE, UKCA, RoHS

LED Indicator, 12.7mm Mount, 110/230Vac, 651 Series


10mm coloured diffused domed lens

17mm bezel black anodised aluminium housing

Sealed to IP67

Fully internally potted

Shock and vibration resistant

Body designed to prevent rotation

Life Expectancy: 90000 Hours

0.11in. (2.8x0.5mm) terminals

Supplied with sealing washer, fixing nut, lock washer

Note

110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.

Related links