Marl Green Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 249-8645
- Mfr. Part No.:
- 651-114-75
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.74
(exc. VAT)
£36.89
(inc. VAT)
- RS Stock No.:
- 249-8645
- Mfr. Part No.:
- 651-114-75
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Colour | Black | |
| Current Rating | 9mA | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Colour Black | ||
Current Rating 9mA | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 110/230Vac, 651 Series
10mm coloured diffused domed lens
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.





