Marl Yellow Indicator, 5 → 6V dc, 12.7mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
249-8538
Mfr. Part No.:
651-111-20
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

5 → 6V dc

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

38.5mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series


All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals