Marl Yellow Panel Mount Indicator, 2.1V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
249-8487
Mfr. Part No.:
651-111-04
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

2.1V dc

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

38.5mm

COO (Country of Origin):
GB

LED Indicators 12.7mm Mount, 651 Series


10mm tinted diffused domed lens
Black anodised aluminium housing
IP67 rated
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
6mm length solder terminal connection
Life Expectancy: 90000 Hours

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Supplied with

sealing washer, fixing nut, lock washer.


10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.