Marl 651 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 2.2V dc, IP67,

Image representative of range

RS Stock No.:
249-8471
Mfr. Part No.:
651-114-04
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

Green

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Solder Tab

LED Colour

Green

IP Rating

IP67

Mount Hole Size

12.7 mm

Viewing Angle

Wide

Maximum Supply Voltage

2.2V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

45mcd

Length

38.5mm

Standards/Approvals

RoHS,IP67,BS EN ISO 9001:2000 Approved Manufacturer

Series

651 Series

COO (Country of Origin):
GB

LED Indicators 12.7mm Mount, 651 Series


10mm tinted diffused domed lens

Black anodised aluminium housing

IP67 rated

Fully internally potted

Shock and vibration resistant

Body designed to prevent rotation

0.11in. (2.8 x 0.5mm) terminals

6mm length solder terminal connection

Life Expectancy: 90000 Hours

10mm - 15.8mm Mounting


All products have a reverse voltage of 5V.

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Supplied with

sealing washer, fixing nut, lock washer.

Related links