Arcolectric (Bulgin) Ltd 0275 Series Green Panel Mount Indicator, 110 V ac, Solder Tab Termination Panel Mount, IP67

Bulk discount available

Subtotal (1 unit)*

£6.44

(exc. VAT)

£7.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£6.44
25 - 49£5.67
50 - 99£5.49
100 - 249£5.01
250 +£4.34

*price indicative

RS Stock No.:
237-0424
Mfr. Part No.:
C027500NAM
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Voltage

110 V ac

Product Type

Panel Mount Indicator

Light Output Colour

Green

Mount Type

Panel Mount

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

57.7mm

Series

0275

Mount Hole Size

10 mm

COO (Country of Origin):
TN

Bulgin 0275 Series Panel Mount Indicator, 10mm Mounting Hole size, 110V AC Voltage Rating - C027500NAM


This panel mount indicator offers a reliable solution for visual signalling in various electrical and electronic applications. Designed with a vibrant green neon light, it operates at a voltage rating of 110V AC and features a robust IP67 rating for dust and water resistance. The compact dimensions of the indicator facilitate easy installation in panel mount configurations.

Features & Benefits


• Utilises a neon indicator light for long-lasting performance

• Designed for 110V AC applications, ensuring compatibility

• IP67 rated for reliable operation in harsh conditions

• Solder tab termination type simplifies connections

• Flush bezel style lends a sleek, modern appearance

• Chrome bezel enhances aesthetic appeal while ensuring durability

Applications


• Used with control panels for visual status indication

• Employed in automation systems to signal operational modes

• Ideal for industrial equipment requiring panel-mounted indicators

• Utilised in electrical needing durable signal lights

What installation requirements should be considered for this indicator?


The indicator is designed for panel mounting with a mounting hole size of 10mm, ensuring compatibility with standard panel thicknesses. Proper soldering techniques should be employed for the termination type to achieve a secure connection.

How does the IP67 rating affect the indicator’s performance?


The IP67 rating ensures that the indicator is both dust-tight and capable of withstanding immersion in water to a depth of 1 metre for up to 30 minutes, making it suitable for challenging environments.

What are the advantages of using a neon indicator light?


Neon indicator lights are known for their brightness and longevity, making them effective for visibility in a variety of settings, while also being energy efficient compared to traditional lighting solutions.

Related links