Arcolectric (Bulgin) Ltd 2950 Series Panel Mount Indicator, 230 V ac, Lead Wire Termination Panel Mount
- RS Stock No.:
- 237-0367
- Mfr. Part No.:
- L295000NAD
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 64 unit(s) shipping from 13 April 2026
- Plus 9 unit(s) shipping from 13 April 2026
- Plus 100 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.16 |
| 25 - 49 | £4.51 |
| 50 - 99 | £4.39 |
| 100 - 249 | £4.02 |
| 250 + | £3.35 |
*price indicative
- RS Stock No.:
- 237-0367
- Mfr. Part No.:
- L295000NAD
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Mount Type | Panel Mount | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 30.9mm | |
| Series | 2950 | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Mount Type Panel Mount | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 30.9mm | ||
Series 2950 | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- TN
Bulgin 2950 Series Panel Mount Indicator, 230V AC Voltage Rating, 8 mm Mounting Hole size - L295000NAD
This panel mount indicator is designed for electrical applications, providing a clear visual indication of circuit status. Featuring a neon lamp type, it operates efficiently at 230V AC and comes with lead wires for easy connections. The indicator is housed in a prominent bezel with a sleek chrome finish, adding a professional touch to any panel installation.
Features & Benefits
• Neon lamp type offers reliable visibility in low light
• Operates at 230V AC for versatile applications
• 8mm mounting hole size enables convenient installation
• Features lead wires for straightforward termination
• Prominent bezel style enhances aesthetics and accessibility
• Durable chrome bezel resists corrosion and wear
Applications
• Used in control panels for machinery
• Ideal for monitoring electrical systems
• Employed in automation control units
• Suitable for use in industrial environments
• Utilised in power distribution boards
What is the lifespan of the neon lamp used in this indicator?
Typically, the neon lamp has a long lifespan, often exceeding 10,000 hours under normal operating conditions, contributing to reduced maintenance efforts in installations.
How does the chrome bezel improve the indicator's performance?
The chrome bezel not only enhances aesthetics but also provides durability, protecting the indicator from wear and ensuring it maintains a professional appearance over time.
What type of wiring connections can I use with the lead wires?
The lead wires can accommodate standard wire connectors, making them flexible for various connection methods, depending on installation requirements.
Is this indicator suitable for outdoor applications?
While the indicator is designed for panel use, it is recommended to protect it from direct exposure to the elements to maintain performance and longevity.
Related links
- Arcolectric (Bulgin) Ltd 2950 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- Arcolectric (Bulgin) Ltd 2950 Series Orange Panel Mount Indicator Lead Wire Termination
- Arcolectric (Bulgin) Ltd 2950 Series Green Panel Mount Indicator Lead Wire Termination
- Arcolectric (Bulgin) Ltd 2950 Series Orange Panel Mount Indicator Lead Wire Termination Panel Mount
- Arcolectric (Bulgin) Ltd 2950 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0067 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0067 Series Orange Panel Mount Indicator Lead Wire Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0067 Series Green Panel Mount Indicator Lead Wire Termination
