Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab
- RS Stock No.:
- 237-0301
- Mfr. Part No.:
- C287000NAO
- Brand:
- Arcolectric (Bulgin) Ltd
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 30 unit(s) shipping from 09 February 2026
- Plus 40 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.23 |
*price indicative
- RS Stock No.:
- 237-0301
- Mfr. Part No.:
- C287000NAO
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | Neon | |
| Termination Type | Solder Tab | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Green | |
| Length | 37.7mm | |
| Series | 2870 | |
| Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage Rating 110V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type Neon | ||
Termination Type Solder Tab | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Green | ||
Length 37.7mm | ||
Series 2870 | ||
Shape Circular | ||
- COO (Country of Origin):
- TN
Bulgin 2870 Series Panel Mount Indicator, 110V AC Voltage Rating, Green Light Output Colour - C287000NAO
This panel mount indicator is designed for versatile applications within the electrical and automation sectors. Featuring a sleek design with a prominent green bezel, it provides clear visibility and signalling at a voltage rating of 110V AC. The neon lamp enhances its reliability and performance in various environments. With a mounting hole size of 12.7mm and a compact length of 37.7mm, this indicator integrates seamlessly into control panels.
Features & Benefits
• Emits a vibrant green light for easy identification
• Operates reliably at 110V AC for consistent performance
• Equipped with a solder tab for secure electrical connections
• Designed with a prominent bezel for enhanced visibility
• Compact size optimises space in control applications
• Neon lamp technology ensures long-lasting illumination
• Operates reliably at 110V AC for consistent performance
• Equipped with a solder tab for secure electrical connections
• Designed with a prominent bezel for enhanced visibility
• Compact size optimises space in control applications
• Neon lamp technology ensures long-lasting illumination
Applications
• Used for indicating power status in electrical panels
• Utilised in automation systems for operational signalling
• Employed in machinery to display operational conditions
• Suitable for integration into control equipment for visual alerts
• Utilised in automation systems for operational signalling
• Employed in machinery to display operational conditions
• Suitable for integration into control equipment for visual alerts
How does the neon technology enhance visibility in this indicator?
Neon technology produces a bright and vivid glow, making it ideal for alerting users about the device's status, even in poorly lit conditions. This feature ensures that operational signals are easily seen from a distance.
What type of integration is available with the solder tab feature?
The solder tab design allows for straightforward integration into various circuit configurations, facilitating secure connections with minimal space requirements, which is especially beneficial in compact setups.
Can this product be installed in tight spaces or small panels?
Yes, its compact dimensions of 37.7mm in length and 12.7mm mounting hole size make it suitable for installation in restricted areas, ensuring it fits well in dense configurations while maintaining functionality.
Related links
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab

