Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab
- RS Stock No.:
- 237-0294
- Mfr. Part No.:
- C287000NAP
- Brand:
- Arcolectric (Bulgin) Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-0294
- Mfr. Part No.:
- C287000NAP
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | Neon | |
| Termination Type | Solder Tab | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Red | |
| Length | 37.7mm | |
| Series | 2870 | |
| Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage Rating 110V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 12.7mm | ||
Lamp Type Neon | ||
Termination Type Solder Tab | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Red | ||
Length 37.7mm | ||
Series 2870 | ||
Shape Circular | ||
- COO (Country of Origin):
- TN
Bulgin 2870 Series Panel Mount Indicator, 110V AC Voltage Rating, Red Light Output Colour - C287000NAP
This panel mount indicator is designed for reliable and efficient visual indication in various electrical systems. With a striking red light output, it enhances visibility and effectively alerts users. This neon indicator features a prominent bezel style and is intended for panel mounting applications, making it suitable for different environments. The mounting hole size is 12.7mm, ensuring easy integration into existing panels.
Features & Benefits
• Prominent bezel design provides clear visibility
• Operates at a voltage rating of 110V AC
• Red light output enhances alerting capabilities
• Neon lamp type ensures long-lasting performance
• Solder tab termination simplifies installation
• Compatible with 12.7mm mounting specifications
• Operates at a voltage rating of 110V AC
• Red light output enhances alerting capabilities
• Neon lamp type ensures long-lasting performance
• Solder tab termination simplifies installation
• Compatible with 12.7mm mounting specifications
Applications
• Ideal for control panels in automation systems
• Utilised in machinery and equipment indicator setups
• Used in electrical panel lights to signal operational status
• Integrated in devices requiring high voltage visual signals
• Utilised in machinery and equipment indicator setups
• Used in electrical panel lights to signal operational status
• Integrated in devices requiring high voltage visual signals
What type of lamp does this indicator use, and what advantages does it provide?
The indicator uses a neon lamp, which is known for its durability and low current consumption. This type of lamp provides reliable illumination and extends the lifespan of visual indicators in various applications.
How does the solder tab termination feature enhance the installation process?
The solder tab termination allows for a secure electrical connection, simplifying the installation process. This method is ideal for customised wiring setups, ensuring reliable operation in demanding environments.
In what types of environments can this panel mount indicator be effectively used?
This indicator is well-suited for use in automation, electrical, and mechanical industries, making it versatile for both indoor and outdoor applications where visibility is critical.
What are the dimensions of the mounting hole, and how does this affect compatibility?
The mounting hole size is 12.7mm, which is a standard size that provides compatibility with a variety of panels and enclosures, allowing for seamless integration in existing installations.
Can this indicator function in high voltage environments, and what are its limitations?
Yes, it is designed to operate at 110V AC, making it suitable for high voltage applications. However, it is important to ensure that it is used within its specified voltage rating to maintain functionality and safety.
Related links
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab

