Arcolectric (Bulgin) Ltd 0276 Series Green Panel Mount Indicator, 230 V ac, Solder Tab Termination Panel Mount, IP67
- RS Stock No.:
- 237-0171
- Distrelec Article No.:
- 303-99-218
- Mfr. Part No.:
- C0276AANAB
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,948 unit(s) shipping from 06 April 2026
- Plus 148 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.36 |
| 25 - 49 | £2.96 |
| 50 - 99 | £2.83 |
| 100 - 249 | £2.63 |
| 250 + | £2.18 |
*price indicative
- RS Stock No.:
- 237-0171
- Distrelec Article No.:
- 303-99-218
- Mfr. Part No.:
- C0276AANAB
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 59.2mm | |
| Series | 0276 | |
| Mount Hole Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 59.2mm | ||
Series 0276 | ||
Mount Hole Size 9.5 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0276 Series Panel Mount Indicator, 230V AC Voltage Rating, Green Light Output Colour - C0276AANAB
This panel mount indicator is designed for versatility in various applications, featuring a neon lamp that emits a vibrant green light. With a mounting hole size of 9.5mm and an IP67 rating, it ensures reliable performance in harsh environments. The prominent chrome bezel not only enhances aesthetics but also facilitates easy installation, making it suitable for a range of electrical and mechanical systems.
Features & Benefits
• Provides clear indication with a bright green light output
• Rated for 230V AC, ideal for standard voltage applications
• IP67 rating ensures protection against dust and water
• Prominent bezel design allows for easy visibility
• Circular shape fits seamlessly into panel installations
• Solder tab termination type ensures secure connections
Applications
• Used for panel indication in industrial control systems
• Utilised in automation equipment for status display
• Ideal for electrical enclosures requiring moisture resistance
• Employed in mechanical systems needing clear visual signals
How does the IP67 rating enhance this product's reliability in outdoor environments?
The IP67 rating guarantees complete protection against dust and allows immersion in water up to 1 metre for 30 minutes, making it suitable for outdoor installations and damp environments.
What type of mounting method does this indicator use, and what are its advantages?
This indicator utilises a solder tab termination type, which provides a more reliable and stable connection compared to alternative mounting methods, reducing the risk of intermittent failures in demanding applications.
What are the benefits of using a neon lamp for the indicator light?
Neon lamps are known for their longevity and low power consumption, ensuring that this indicator remains operational for extended periods while providing optimal visibility in various lighting conditions.
Related links
- Arcolectric (Bulgin) Ltd 0276 Series Amber Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Arcolectric (Bulgin) Ltd 0276 Series Orange Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Arcolectric (Bulgin) Ltd 0276 Series Orange Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Arcolectric (Bulgin) Ltd 0276 Series Red Panel Mount Indicator Solder Tab Termination, IP67
- Arcolectric (Bulgin) Ltd 0275 Series Green Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Arcolectric (Bulgin) Ltd 0277 Series Green Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Arcolectric (Bulgin) Ltd 0277 Series Red Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
- Arcolectric (Bulgin) Ltd 0277 Series Orange Panel Mount Indicator Solder Tab Termination Panel Mount, IP67

