Marl 677 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1

Bulk discount available

Subtotal (1 unit)*

£26.04

(exc. VAT)

£31.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£26.04
15 - 24£23.43
25 - 49£21.87
50 - 99£19.53
100 +£17.37

*price indicative

RS Stock No.:
234-9616
Mfr. Part No.:
677-532-23
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

Smoked

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

Terminal Type

Solder Tab

IP Rating

IP67

Minimum Supply Voltage

24V

Mount Hole Size

8.1 mm

Viewing Angle

Wide

Maximum Supply Voltage

28V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

RoHS, IP67

Length

33mm

Series

677 Series

Lens Finish

Polycarbonate

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series


7mm High contrast smoked polycarbonate lens

11.5mm bezel low profile black anodised aluminium housing

Sunlight viewable

Fully internally potted

Shock and vibration resistant

'D' shaped mounting to prevent rotation

0.11in. (2.8 x 0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Related links