Marl, Green Panel Mount Indicator, Solder Tab Termination 24V dc, IP67, 8.1 mm
- RS Stock No.:
- 234-9565
- Mfr. Part No.:
- 677-532-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£34.62
(exc. VAT)
£41.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £34.62 |
| 15 - 24 | £31.13 |
| 25 - 49 | £29.09 |
| 50 - 99 | £25.97 |
| 100 + | £23.13 |
*price indicative
- RS Stock No.:
- 234-9565
- Mfr. Part No.:
- 677-532-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Length | 33mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Length 33mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- GB


LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67

